E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik WR-BTB Series Vertical PCB Socket, 100-Contact, 1-Row, 0.8mm Pitch

RS Stock No.: 233-9785Brand: Wurth ElektronikManufacturers Part No.: 658807713100
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

100

Number Of Rows

1

Pitch

0.8mm

Body Orientation

Vertical

Series

WR-BTB

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.50

€ 13.50 Each (ex VAT)

€ 16.06

€ 16.06 Each (inc. VAT)

Wurth Elektronik WR-BTB Series Vertical PCB Socket, 100-Contact, 1-Row, 0.8mm Pitch
Select packaging type

€ 13.50

€ 13.50 Each (ex VAT)

€ 16.06

€ 16.06 Each (inc. VAT)

Wurth Elektronik WR-BTB Series Vertical PCB Socket, 100-Contact, 1-Row, 0.8mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.50
10 - 99€ 12.79
100+€ 11.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

100

Number Of Rows

1

Pitch

0.8mm

Body Orientation

Vertical

Series

WR-BTB

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more