Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WR-FPC 0.5mm Pitch 40 Way Horizontal Receptacle FPC Connector, ZIF

RS Stock No.: 233-9839Brand: Wurth ElektronikManufacturers Part No.: 687140182122
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.72

€ 4.72 Each (ex VAT)

€ 5.62

€ 5.62 Each (inc. VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 40 Way Horizontal Receptacle FPC Connector, ZIF
Select packaging type

€ 4.72

€ 4.72 Each (ex VAT)

€ 5.62

€ 5.62 Each (inc. VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 40 Way Horizontal Receptacle FPC Connector, ZIF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.72
10 - 99€ 4.49
100+€ 4.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more