Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
0.5
Mounting Type
Surface Mount
Body Orientation
Vertical
Series
WR-FPC
Series Number
687
Country of Origin
China
€ 1,380.00
€ 1.38 Each (On a Reel of 1000) (ex VAT)
€ 1,642.20
€ 1.642 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,380.00
€ 1.38 Each (On a Reel of 1000) (ex VAT)
€ 1,642.20
€ 1.642 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
14
Contact Material
Phosphor Bronze
Pitch
0.5
Mounting Type
Surface Mount
Body Orientation
Vertical
Series
WR-FPC
Series Number
687
Country of Origin
China