Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 163-4488Brand: Wurth ElektronikManufacturers Part No.: 687740050002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

6877

Length

50mm

Width

20.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Current Rating

0.5 A

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length
€ 2.392Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

€ 212.50

€ 4.25 Each (In a Bag of 50) (ex VAT)

€ 252.88

€ 5.058 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length

€ 212.50

€ 4.25 Each (In a Bag of 50) (ex VAT)

€ 252.88

€ 5.058 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length
€ 2.392Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

6877

Length

50mm

Width

20.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Current Rating

0.5 A

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +105 °C

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length
€ 2.392Each (In a Pack of 200) (ex VAT)