Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 163-4489Brand: Wurth ElektronikManufacturers Part No.: 687740200002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

6877

Length

200mm

Width

20.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
€ 4.474Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

€ 219.50

€ 4.39 Each (In a Bag of 50) (ex VAT)

€ 261.20

€ 5.224 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length

€ 219.50

€ 4.39 Each (In a Bag of 50) (ex VAT)

€ 261.20

€ 5.224 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
€ 4.474Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

6877

Length

200mm

Width

20.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 200mm Length
€ 4.474Each (In a Pack of 200) (ex VAT)