E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max

RS Stock No.: 211-3526Brand: Wurth ElektronikManufacturers Part No.: 68800113722DEC
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

WR-WTB 2.5mm J-Type Female Terminal Housing

Series

WR-WTB

Termination Method

Crimp

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.00

€ 0.70 Each (In a Bag of 100) (ex VAT)

€ 83.30

€ 0.833 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max

€ 70.00

€ 0.70 Each (In a Bag of 100) (ex VAT)

€ 83.30

€ 0.833 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 0.70€ 70.00
200 - 400€ 0.65€ 65.00
500+€ 0.63€ 63.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

WR-WTB 2.5mm J-Type Female Terminal Housing

Series

WR-WTB

Termination Method

Crimp

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more