E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 2426 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8746Brand: Wurth ElektronikManufacturers Part No.: 691242600003
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750

Series

2426

Length

25.4mm

Material

Nylon 66

Width

9.8mm

Depth

13.8mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 183.00

€ 1.83 Each (In a Bag of 100) (ex VAT)

€ 217.77

€ 2.178 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik 2426 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 183.00

€ 1.83 Each (In a Bag of 100) (ex VAT)

€ 217.77

€ 2.178 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik 2426 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Pitch

10.16mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750

Series

2426

Length

25.4mm

Material

Nylon 66

Width

9.8mm

Depth

13.8mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more