Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.81mm
Series
361
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 3.81mm Pitch Two Part Terminal Blocks
€ 4.78
€ 4.78 Each (ex VAT)
€ 5.69
€ 5.69 Each (inc. VAT)
1
€ 4.78
€ 4.78 Each (ex VAT)
€ 5.69
€ 5.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.78 |
10 - 49 | € 4.28 |
50 - 99 | € 3.73 |
100 - 249 | € 3.68 |
250+ | € 3.58 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.81mm
Series
361
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10.5A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.