Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik USB 3.0, Male USB A to Male USB A, 1m

RS Stock No.: 760-0452Brand: Wurth ElektronikManufacturers Part No.: 692901100001Distrelec Article No.: 15558247
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Distrelec Product Id

15558247

Connector A

USB A

Connector B

USB A

Connector B Gender

Male

Product details

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

You may be interested in
Stock information temporarily unavailable.

€ 18.25

€ 18.25 Each (ex VAT)

€ 21.72

€ 21.72 Each (inc. VAT)

Wurth Elektronik USB 3.0, Male USB A to Male USB A, 1m

€ 18.25

€ 18.25 Each (ex VAT)

€ 21.72

€ 21.72 Each (inc. VAT)

Wurth Elektronik USB 3.0, Male USB A to Male USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.25
15 - 49€ 17.23
50 - 99€ 16.18
100 - 249€ 14.33
250+€ 13.57
You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Distrelec Product Id

15558247

Connector A

USB A

Connector B

USB A

Connector B Gender

Male

Product details

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

You may be interested in