E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, 693021 6 Way Push-Push Micro SIM Card Connector With Push In Termination

RS Stock No.: 272-5362PBrand: Wurth ElektronikManufacturers Part No.: 693021020811
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Micro SIM

Gender

Female

Insertion/Removal Method

Push-Push

Number Of Contacts

6

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Termination Method

Push In

Series Number

693021

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik, 693021 6 Way Push-Push Micro SIM Card Connector With Push In Termination
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik, 693021 6 Way Push-Push Micro SIM Card Connector With Push In Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Card Type

Micro SIM

Gender

Female

Insertion/Removal Method

Push-Push

Number Of Contacts

6

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Termination Method

Push In

Series Number

693021

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more