Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
7.95mm
Body Height
4.5mm
Support Base Dimensions
4mm
PCB Hole Diameter
2.5mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
€ 11.40
€ 0.57 Each (In a Pack of 20) (ex VAT)
€ 13.57
€ 0.678 Each (In a Pack of 20) (inc. VAT)
20
€ 11.40
€ 0.57 Each (In a Pack of 20) (ex VAT)
€ 13.57
€ 0.678 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.57 | € 11.40 |
100 - 180 | € 0.55 | € 11.00 |
200 - 380 | € 0.52 | € 10.40 |
400+ | € 0.52 | € 10.40 |
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Snap Rivet Support
Overall Height
7.95mm
Body Height
4.5mm
Support Base Dimensions
4mm
PCB Hole Diameter
2.5mm
PCB Thickness
1 → 2mm
Material
Nylon
Country of Origin
Taiwan, Province Of China