Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

709262000, 6.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

RS Stock No.: 184-2285Brand: Wurth ElektronikManufacturers Part No.: 709262000
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

16.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 285.00

€ 0.57 Each (In a Bag of 500) (ex VAT)

€ 339.15

€ 0.678 Each (In a Bag of 500) (inc. VAT)

709262000, 6.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

€ 285.00

€ 0.57 Each (In a Bag of 500) (ex VAT)

€ 339.15

€ 0.678 Each (In a Bag of 500) (inc. VAT)

709262000, 6.4mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Overall Height

16.4mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

20 x 20mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Support Base Length

20mm

Support Base Width

20mm

Country of Origin

Taiwan, Province Of China