E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

709403000, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base

RS Stock No.: 184-2969Brand: Wurth ElektronikManufacturers Part No.: 709403000
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

27.2mm

Body Height

9.5mm

Support Base Dimensions

14mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 14.50

€ 0.29 Each (In a Pack of 50) (ex VAT)

€ 17.26

€ 0.345 Each (In a Pack of 50) (inc. VAT)

709403000, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base

€ 14.50

€ 0.29 Each (In a Pack of 50) (ex VAT)

€ 17.26

€ 0.345 Each (In a Pack of 50) (inc. VAT)

709403000, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.29€ 14.50
250 - 450€ 0.26€ 13.00
500+€ 0.26€ 13.00
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

27.2mm

Body Height

9.5mm

Support Base Dimensions

14mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Country of Origin

Taiwan, Province Of China

You may be interested in