E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole

RS Stock No.: 184-2961Brand: Wurth ElektronikManufacturers Part No.: 709441000
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Type

Snap-In Spacer

Body Height

6mm

Chassis Hole Diameter

4mm

PCB Hole Diameter

3mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

You may be interested in
Essentra Nylon Push Spacer for 2.54mm PCB Hole
€ 0.595Each (In a Pack of 40) (ex VAT)
Stock information temporarily unavailable.

€ 13.00

€ 0.26 Each (In a Pack of 50) (ex VAT)

€ 15.47

€ 0.309 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole

€ 13.00

€ 0.26 Each (In a Pack of 50) (ex VAT)

€ 15.47

€ 0.309 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.26€ 13.00
250 - 450€ 0.26€ 13.00
500 - 1200€ 0.26€ 13.00
1250+€ 0.23€ 11.50
You may be interested in
Essentra Nylon Push Spacer for 2.54mm PCB Hole
€ 0.595Each (In a Pack of 40) (ex VAT)

Technical Document

Specifications

Type

Snap-In Spacer

Body Height

6mm

Chassis Hole Diameter

4mm

PCB Hole Diameter

3mm

Material

Nylon 66

Country of Origin

Taiwan, Province Of China

You may be interested in
Essentra Nylon Push Spacer for 2.54mm PCB Hole
€ 0.595Each (In a Pack of 40) (ex VAT)