Wurth Elektronik Green Tactile Switch Cap for WS-TSW Series with Square Actuator, 714308050

RS Stock No.: 785-6330Brand: Wurth ElektronikManufacturers Part No.: 714308050
brand-logo
View all in Tactile Switch Caps

Technical Document

Specifications

Accessory Type

Cap

For Use With

WS-TSW Series with Square Actuator

Cap Colour

Green

Country of Origin

Taiwan, Province Of China

Product details

Tactile Switch Washable THT

Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C

Tactile

Stock information temporarily unavailable.

€ 0.42

€ 0.42 Each (ex VAT)

€ 0.50

€ 0.50 Each (inc. VAT)

Wurth Elektronik Green Tactile Switch Cap for WS-TSW Series with Square Actuator, 714308050

€ 0.42

€ 0.42 Each (ex VAT)

€ 0.50

€ 0.50 Each (inc. VAT)

Wurth Elektronik Green Tactile Switch Cap for WS-TSW Series with Square Actuator, 714308050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Cap

For Use With

WS-TSW Series with Square Actuator

Cap Colour

Green

Country of Origin

Taiwan, Province Of China

Product details

Tactile Switch Washable THT

Stainless Steel cover
Stainless Steel contacts with silver cladding
Wave soldering 260°C 10 seconds. Max.
Operating temperature range -40°C to +85°C

Tactile