E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Ferrite Ring Split Core, For: General Electronics, 44.6 x 27.5 x 15mm

RS Stock No.: 260-6587Brand: Wurth ElektronikManufacturers Part No.: 7427135
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Split Core

Dimensions

44.6 x 27.5 x 15mm

Application

General Electronics

Material

4W620

Diameter

44.6mm

Height

15mm

Inner Diameter

27.5mm

Outer Diameter

44.6mm

PRICED TO CLEAR

Yes

Product details

Split Ferrite Cores with Nylon Carrier

Simple attachment to cables that are already installed or provided with plug connectors
Simple attachment with nylon carrier

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Ring Split Core, For: General Electronics, 44.6 x 27.5 x 15mm

P.O.A.

Wurth Elektronik Ferrite Ring Split Core, For: General Electronics, 44.6 x 27.5 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Split Core

Dimensions

44.6 x 27.5 x 15mm

Application

General Electronics

Material

4W620

Diameter

44.6mm

Height

15mm

Inner Diameter

27.5mm

Outer Diameter

44.6mm

PRICED TO CLEAR

Yes

Product details

Split Ferrite Cores with Nylon Carrier

Simple attachment to cables that are already installed or provided with plug connectors
Simple attachment with nylon carrier

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.