E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm

RS Stock No.: 332-276Brand: Wurth ElektronikManufacturers Part No.: 74278031
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

31 x 3 x 12mm

Inner Dimensions

27 x 0.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.75

€ 1.75 Each (In a Bag of 5) (ex VAT)

€ 10.41

€ 2.082 Each (In a Bag of 5) (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm

€ 8.75

€ 1.75 Each (In a Bag of 5) (ex VAT)

€ 10.41

€ 2.082 Each (In a Bag of 5) (inc. VAT)

Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, Ferrite Core, Inner dims. 27 x 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Ferrite Core

Material

4 W 620

Outer Dimensions

31 x 3 x 12mm

Inner Dimensions

27 x 0.7mm

Country of Origin

Taiwan, Province Of China