Wurth Elektronik 1020 piece Ferrite Kit Includes Ferrite Beads

Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Ferrite Beads
Number of Pieces
1020
Country of Origin
Taiwan, Province Of China
Product details
SMD Ferrite Design Kits - WE-CBF Series
From Wurth Elektronic, these WE-CBF series Ferrite Design Kits contain special SMD chip bead ferrites that can be put directly on to a printed circuit board. WE-CBF kits offer ferrites with excellent anti-EMI properties and low DC-resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached. Recommended for reflow soldering, the WE-CBF ferrites are perfect for data line filtering and for uncoupling of distribution voltage.
Features and Benefits:
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 °C to +125 °C
Applications for the WE-CBF SMD Ferrite Design Kits include:-
High Speed: High Speed SMD ferrites WE-CBF have lower impedance in the lower frequency ranges thus they have only low attenuation for fast signals. e.g. USB 2.0, IEEE 1394, LVDS.
Wide Band: "Wide Band" SMD ferrites WE-CBF already show high impedance in low frequency range. Therefore they are wide band through the whole spectrum. e.g. control signals, RS232, RS422, DC/DC converter.
High Current: "High Current" SMD ferrites WE-CBF are designed for high current (over 1A). The rated current refers to 40K self-heating.
WE-CBF SMD Ferrite Design Kit - Small Size (7622092)
The Wurth Elektronik Design Kit 742790 contains a full range of 0402, 0603 and 0805 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces.
WE-CBF SMD Ferrite Design Kit - Large Size (7622102)
The Wurth Elektronik Design Kit 742791 contains a full range of 1206, 1210, 1806 and 1812 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces. In addition the Design Kit contains WE-PBF Power Ferrite Beats, WE-CMS Common Mode Ferrite Beads, WE-SUKW SMD 6 hole ferrite beads.
€ 194.65
€ 194.65 Each (ex VAT)
€ 231.63
€ 231.63 Each (inc. VAT)
1
€ 194.65
€ 194.65 Each (ex VAT)
€ 231.63
€ 231.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Ferrite Beads
Number of Pieces
1020
Country of Origin
Taiwan, Province Of China
Product details
SMD Ferrite Design Kits - WE-CBF Series
From Wurth Elektronic, these WE-CBF series Ferrite Design Kits contain special SMD chip bead ferrites that can be put directly on to a printed circuit board. WE-CBF kits offer ferrites with excellent anti-EMI properties and low DC-resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached. Recommended for reflow soldering, the WE-CBF ferrites are perfect for data line filtering and for uncoupling of distribution voltage.
Features and Benefits:
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 °C to +125 °C
Applications for the WE-CBF SMD Ferrite Design Kits include:-
High Speed: High Speed SMD ferrites WE-CBF have lower impedance in the lower frequency ranges thus they have only low attenuation for fast signals. e.g. USB 2.0, IEEE 1394, LVDS.
Wide Band: "Wide Band" SMD ferrites WE-CBF already show high impedance in low frequency range. Therefore they are wide band through the whole spectrum. e.g. control signals, RS232, RS422, DC/DC converter.
High Current: "High Current" SMD ferrites WE-CBF are designed for high current (over 1A). The rated current refers to 40K self-heating.
WE-CBF SMD Ferrite Design Kit - Small Size (7622092)
The Wurth Elektronik Design Kit 742790 contains a full range of 0402, 0603 and 0805 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces.
WE-CBF SMD Ferrite Design Kit - Large Size (7622102)
The Wurth Elektronik Design Kit 742791 contains a full range of 1206, 1210, 1806 and 1812 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces. In addition the Design Kit contains WE-PBF Power Ferrite Beats, WE-CMS Common Mode Ferrite Beads, WE-SUKW SMD 6 hole ferrite beads.