Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 600Ω impedance at 100 MHz

Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206 (3216M)
Impedance at 100 MHz
600Ω
Current Rating
500mA
Type
EMI Suppression
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
300mΩ
Height
1.1mm
Application
Suppression Components
Series
WE-CBF
Material
Ferrite
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
€ 3.40
€ 0.34 Each (In a Bag of 10) (ex VAT)
€ 4.05
€ 0.405 Each (In a Bag of 10) (inc. VAT)
Standard
10
€ 3.40
€ 0.34 Each (In a Bag of 10) (ex VAT)
€ 4.05
€ 0.405 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | € 0.34 | € 3.40 |
100 - 490 | € 0.26 | € 2.60 |
500 - 990 | € 0.18 | € 1.80 |
1000 - 3990 | € 0.18 | € 1.80 |
4000+ | € 0.18 | € 1.80 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
1206 (3216M)
Impedance at 100 MHz
600Ω
Current Rating
500mA
Type
EMI Suppression
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Maximum DC Resistance
300mΩ
Height
1.1mm
Application
Suppression Components
Series
WE-CBF
Material
Ferrite
Country of Origin
Taiwan, Province Of China
Product details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.