Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 25 μH ±30% Dual 1A Idc

RS Stock No.: 617-0852PBrand: Wurth ElektronikManufacturers Part No.: 744228
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

25 μH

Maximum dc Current

1A

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±30%

Maximum DC Resistance

120mΩ

Series

WE-SL2

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.80

€ 3.18 Each (Supplied on a Reel) (ex VAT)

€ 37.84

€ 3.78 Each (Supplied on a Reel) (inc. VAT)

Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 25 μH ±30% Dual 1A Idc

€ 31.80

€ 3.18 Each (Supplied on a Reel) (ex VAT)

€ 37.84

€ 3.78 Each (Supplied on a Reel) (inc. VAT)

Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 25 μH ±30% Dual 1A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 24€ 3.18
25 - 49€ 2.82
50 - 99€ 2.51
100+€ 2.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

25 μH

Maximum dc Current

1A

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±30%

Maximum DC Resistance

120mΩ

Series

WE-SL2

Core Material

Ferrite

Maximum Self Resonant Frequency

1kHz

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more