Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 2.2 mH ±40% Dual 750mA Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
750mA
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
300mΩ
Series
WE-SL5
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
€ 20.90
€ 4.18 Each (In a Pack of 5) (ex VAT)
€ 24.87
€ 4.974 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 20.90
€ 4.18 Each (In a Pack of 5) (ex VAT)
€ 24.87
€ 4.974 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 4.18 | € 20.90 |
50 - 245 | € 3.81 | € 19.05 |
250 - 495 | € 3.58 | € 17.90 |
500 - 995 | € 3.37 | € 16.85 |
1000+ | € 3.18 | € 15.90 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
750mA
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
300mΩ
Series
WE-SL5
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines