Wurth, WE-SL5 SMD Common Mode Line Filter with a Ferrite Core, 470 μH ±40% Sectional Winding 1.6A Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
470 μH
Maximum dc Current
1.6A
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
65mΩ
Series
WE-SL5
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
€ 22.95
€ 4.59 Each (In a Pack of 5) (ex VAT)
€ 27.31
€ 5.462 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 22.95
€ 4.59 Each (In a Pack of 5) (ex VAT)
€ 27.31
€ 5.462 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 4.59 | € 22.95 |
50 - 245 | € 4.18 | € 20.90 |
250 - 495 | € 3.92 | € 19.60 |
500 - 995 | € 3.71 | € 18.55 |
1000+ | € 3.50 | € 17.50 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
470 μH
Maximum dc Current
1.6A
Length
10mm
Depth
8.7mm
Height
6.5mm
Dimensions
10 x 8.7 x 6.5mm
Tolerance
±40%
Maximum DC Resistance
65mΩ
Series
WE-SL5
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Sectional Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines