Technical Document
Specifications
Brand
Wurth ElektronikInductance
250 nH
Maximum dc Current
25A
Package/Case
1052
Length
10.5mm
Depth
10.3mm
Height
5mm
Dimensions
10.5 x 10.3 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
260µΩ
Series
WE-HCM
Core Material
MnZn
Maximum Self Resonant Frequency
400MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-HCM Series Magnetically Shielded Wire Wound Inductors
WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter
Wurth Non Standard SMT Inductors (Chokes)
€ 1,337.00
€ 1.91 Each (On a Reel of 700) (ex VAT)
€ 1,591.03
€ 2.273 Each (On a Reel of 700) (inc. VAT)
700
€ 1,337.00
€ 1.91 Each (On a Reel of 700) (ex VAT)
€ 1,591.03
€ 2.273 Each (On a Reel of 700) (inc. VAT)
700
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
250 nH
Maximum dc Current
25A
Package/Case
1052
Length
10.5mm
Depth
10.3mm
Height
5mm
Dimensions
10.5 x 10.3 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
260µΩ
Series
WE-HCM
Core Material
MnZn
Maximum Self Resonant Frequency
400MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-HCM Series Magnetically Shielded Wire Wound Inductors
WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter