E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT

RS Stock No.: 185-7383Brand: Wurth ElektronikManufacturers Part No.: 7443763540150Distrelec Article No.: 30135760
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

45.3A

Mounting Type

Through Hole

Maximum DC Resistance

2.16mΩ

Tolerance

±20%

Length

36mm

Depth

41mm

Height

35mm

Dimensions

36 x 41 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

12MHz

Series

WE-HCFT

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Distrelec Product Id

30135760

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.04

€ 27.04 Each (ex VAT)

€ 32.18

€ 32.18 Each (inc. VAT)

Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT

€ 27.04

€ 27.04 Each (ex VAT)

€ 32.18

€ 32.18 Each (inc. VAT)

Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:12MHz, 45.3A Idc, 2.16mΩ Rdc, WE-HCFT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

45.3A

Mounting Type

Through Hole

Maximum DC Resistance

2.16mΩ

Tolerance

±20%

Length

36mm

Depth

41mm

Height

35mm

Dimensions

36 x 41 x 35mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

12MHz

Series

WE-HCFT

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Distrelec Product Id

30135760

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more