Wurth 22 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:9MHz, 40.6A Idc, 3.2mΩ Rdc, WE-HCFT

Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
40.6A
Mounting Type
Through Hole
Maximum DC Resistance
3.2mΩ
Tolerance
±20%
Length
36mm
Depth
41mm
Height
35mm
Dimensions
36 x 41 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
9MHz
Series
WE-HCFT
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
€ 146.76
€ 24.46 Each (In a Tray of 6) (ex VAT)
€ 174.64
€ 29.107 Each (In a Tray of 6) (inc. VAT)
6
€ 146.76
€ 24.46 Each (In a Tray of 6) (ex VAT)
€ 174.64
€ 29.107 Each (In a Tray of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
6 - 24 | € 24.46 | € 146.76 |
30+ | € 22.16 | € 132.96 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
40.6A
Mounting Type
Through Hole
Maximum DC Resistance
3.2mΩ
Tolerance
±20%
Length
36mm
Depth
41mm
Height
35mm
Dimensions
36 x 41 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
9MHz
Series
WE-HCFT
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China