Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:40MHz, 28.7A Idc, 2.4mΩ Rdc, WE-HCFT

RS Stock No.: 185-7088Brand: Wurth ElektronikManufacturers Part No.: 7443782012033
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

28.7A

Mounting Type

Through Hole

Maximum DC Resistance

2.4mΩ

Tolerance

±20%

Length

22mm

Depth

17mm

Height

13.5mm

Dimensions

22 x 17 x 13.5mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

40MHz

Series

WE-HCFT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

1.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 234.00

€ 5.85 Each (In a Tray of 40) (ex VAT)

€ 278.46

€ 6.962 Each (In a Tray of 40) (inc. VAT)

Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:40MHz, 28.7A Idc, 2.4mΩ Rdc, WE-HCFT

€ 234.00

€ 5.85 Each (In a Tray of 40) (ex VAT)

€ 278.46

€ 6.962 Each (In a Tray of 40) (inc. VAT)

Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:40MHz, 28.7A Idc, 2.4mΩ Rdc, WE-HCFT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

3.3 μH

Maximum dc Current

28.7A

Mounting Type

Through Hole

Maximum DC Resistance

2.4mΩ

Tolerance

±20%

Length

22mm

Depth

17mm

Height

13.5mm

Dimensions

22 x 17 x 13.5mm

Core Material

Manganese Zinc Ferrite

Maximum Self Resonant Frequency

40MHz

Series

WE-HCFT

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Lead Diameter

1.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more