Wurth 58 μH ±20% Composite Iron Powder Toroidal Inductor, 3.2A Idc, 55mΩ Rdc, WE-FI

RS Stock No.: 308-8867Brand: Wurth ElektronikManufacturers Part No.: 7447014
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

58 μH

Maximum dc Current

3.2A

Mounting Type

Lead Wire

Maximum DC Resistance

55mΩ

Tolerance

±20%

Diameter

17.5mm

Depth

8mm

Dimensions

17.5 (Dia.) x 8mm

Core Material

Composite Iron Powder

Lead Pitch

7.5mm

Series

WE-FI

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μH ±15% Power Inductor, 2A Idc, 0.09Ω Rdc
€ 2.737Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wurth 58 μH ±20% Composite Iron Powder Toroidal Inductor, 3.2A Idc, 55mΩ Rdc, WE-FI

P.O.A.

Wurth 58 μH ±20% Composite Iron Powder Toroidal Inductor, 3.2A Idc, 55mΩ Rdc, WE-FI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μH ±15% Power Inductor, 2A Idc, 0.09Ω Rdc
€ 2.737Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Inductance

58 μH

Maximum dc Current

3.2A

Mounting Type

Lead Wire

Maximum DC Resistance

55mΩ

Tolerance

±20%

Diameter

17.5mm

Depth

8mm

Dimensions

17.5 (Dia.) x 8mm

Core Material

Composite Iron Powder

Lead Pitch

7.5mm

Series

WE-FI

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μH ±15% Power Inductor, 2A Idc, 0.09Ω Rdc
€ 2.737Each (In a Pack of 10) (ex VAT)