Technical Document
Specifications
Brand
Wurth ElektronikInductance
130 μH
Maximum dc Current
2.9A
Mounting Type
Lead Wire
Maximum DC Resistance
90mΩ
Tolerance
±20%
Diameter
17.5mm
Depth
13mm
Height
13mm
Dimensions
17.5 (Dia.) x 13mm
Core Material
Iron Powder
Lead Pitch
14mm
Series
WE-FI
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
€ 450.00
€ 3.00 Each (In a Bag of 150) (ex VAT)
€ 535.50
€ 3.57 Each (In a Bag of 150) (inc. VAT)
150
€ 450.00
€ 3.00 Each (In a Bag of 150) (ex VAT)
€ 535.50
€ 3.57 Each (In a Bag of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
130 μH
Maximum dc Current
2.9A
Mounting Type
Lead Wire
Maximum DC Resistance
90mΩ
Tolerance
±20%
Diameter
17.5mm
Depth
13mm
Height
13mm
Dimensions
17.5 (Dia.) x 13mm
Core Material
Iron Powder
Lead Pitch
14mm
Series
WE-FI
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz