E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc, 61mΩ Rdc, WE-TIS

RS Stock No.: 163-4147Brand: Wurth ElektronikManufacturers Part No.: 7447471330
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

3.6A

Mounting Type

Through Hole

Maximum DC Resistance

61mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Lead Pitch

5mm

Series

WE-TIS

Terminal Type

Through Hole

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 310.20

€ 2.82 Each (In a Tray of 110) (ex VAT)

€ 369.14

€ 3.356 Each (In a Tray of 110) (inc. VAT)

Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc, 61mΩ Rdc, WE-TIS

€ 310.20

€ 2.82 Each (In a Tray of 110) (ex VAT)

€ 369.14

€ 3.356 Each (In a Tray of 110) (inc. VAT)

Wurth 33 μH ±20% Ferrite Leaded Inductor, Max SRF:10MHz, 3.6A Idc, 61mΩ Rdc, WE-TIS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

3.6A

Mounting Type

Through Hole

Maximum DC Resistance

61mΩ

Tolerance

±20%

Diameter

11mm

Height

11.5mm

Dimensions

11 (Dia.) x 11.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Lead Pitch

5mm

Series

WE-TIS

Terminal Type

Through Hole

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth WE-TIS Series Radial Inductors

WE-TIS Series Shielded Radial Leaded Wire Wound Inductor designed with a high saturation core material. Applications for the WE-TIS Series include: Signal filtering; Switches, switching power supply for small and medium voltage; Power supply filter; EMI filter

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more