Wurth 2 x 35 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 3.5A Idc, 2 x

RS Stock No.: 816-4795Brand: Wurth ElektronikManufacturers Part No.: 7448040435Distrelec Article No.: 30062582
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2 x 35 mH

Maximum dc Current

3.5A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 80mΩ

Tolerance

-30 → +50%

Length

28mm

Depth

19mm

Height

32mm

Dimensions

28 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.37

€ 19.37 Each (ex VAT)

€ 23.05

€ 23.05 Each (inc. VAT)

Wurth 2 x 35 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 3.5A Idc, 2 x

€ 19.37

€ 19.37 Each (ex VAT)

€ 23.05

€ 23.05 Each (inc. VAT)

Wurth 2 x 35 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 3.5A Idc, 2 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.37
10 - 24€ 16.73
25 - 49€ 14.98
50 - 74€ 13.18
75+€ 12.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2 x 35 mH

Maximum dc Current

3.5A

Mounting Type

Through Hole

Maximum DC Resistance

2 x 80mΩ

Tolerance

-30 → +50%

Length

28mm

Depth

19mm

Height

32mm

Dimensions

28 x 19 x 32mm

Core Material

Nano Crystalline

Maximum Self Resonant Frequency

1 kHz → 300 MHz

Lead Pitch

10mm

Series

WE-CMBNC

Lead Diameter

1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Wurth WE-CMBNC Series Common Mode Power Line Chokes

Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz

Applications include:

Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more