E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH

RS Stock No.: 258-5724Brand: Wurth ElektronikManufacturers Part No.: 744889020330
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Inductance

33 μH

Core Material

Iron Oxide

Self Resonant Frequency

5.8MHz

Tolerance

±20%

Current Rating

450mA

Country of Origin

China

Stock information temporarily unavailable.

€ 3.11

€ 3.11 Each (ex VAT)

€ 3.70

€ 3.70 Each (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Select packaging type

€ 3.11

€ 3.11 Each (ex VAT)

€ 3.70

€ 3.70 Each (inc. VAT)

Wurth Elektronik Coupled Inductor Iron Oxide Core , 33 μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 3.11
50 - 99€ 2.77
100 - 499€ 2.14
500 - 999€ 1.54
1000+€ 1.46

Technical Document

Specifications

Inductance

33 μH

Core Material

Iron Oxide

Self Resonant Frequency

5.8MHz

Tolerance

±20%

Current Rating

450mA

Country of Origin

China