Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row

RS Stock No.: 242-0960Brand: Wurth ElektronikManufacturers Part No.: 7464100
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,624.50

€ 10.83 Each (In a Pack of 150) (ex VAT)

€ 1,933.16

€ 12.888 Each (In a Pack of 150) (inc. VAT)

Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row

€ 1,624.50

€ 10.83 Each (In a Pack of 150) (ex VAT)

€ 1,933.16

€ 12.888 Each (In a Pack of 150) (inc. VAT)

Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
150 - 150€ 10.83€ 1,624.50
300+€ 10.42€ 1,563.00

Technical Document

Specifications

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Germany