Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row

RS Stock No.: 242-0963Brand: Wurth ElektronikManufacturers Part No.: 7464200
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row

€ 13.34

€ 13.34 Each (ex VAT)

€ 15.87

€ 15.87 Each (inc. VAT)

Wurth Elektronik PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.34
10 - 99€ 12.95
100+€ 12.35

Technical Document

Specifications

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Country of Origin

Germany