Wurth Elektronik, Brass Screw Terminal, Vertical, 85A

RS Stock No.: 142-4099Brand: Wurth ElektronikManufacturers Part No.: 74650194R
brand-logo
View all in Screw Terminals

Technical Document

Specifications

Orientation

Vertical

Current Rating

85A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Product details

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits

• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Stock information temporarily unavailable.

€ 5.22

€ 5.22 Each (ex VAT)

€ 6.21

€ 6.21 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 85A
Select packaging type

€ 5.22

€ 5.22 Each (ex VAT)

€ 6.21

€ 6.21 Each (inc. VAT)

Wurth Elektronik, Brass Screw Terminal, Vertical, 85A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.22
10 - 49€ 4.44
50 - 99€ 3.94
100 - 499€ 3.63
500+€ 3.34

Technical Document

Specifications

Orientation

Vertical

Current Rating

85A

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Product details

Wurth REDCUBE PCB Power Terminals

REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits

• Low profile design
• High current rating of up to 85 A
• Low heat development
• High tightening torque
• Suitable for pick and place and automated reflow soldering
• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals