E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik WA-MTAB Brass PCB Mount Fuse Clip for 19.1 x 5.1mm Blade Fuse

RS Stock No.: 184-2216Brand: Wurth ElektronikManufacturers Part No.: 7473522
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Fuse Size

19.1 x 5.1mm

Mounting Style

PCB Mount

Fuse Type

Blade

Clip Material

Brass

Width

3.18mm

Length

6.88mm

Height

11.1mm

Series

WA-MTAB

For Use With

ATC, ATO

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Wurth Elektronik WA-MTAB Brass PCB Mount Fuse Clip for 19.1 x 5.1mm Blade Fuse

P.O.A.

Each (In a Pack of 20) (ex VAT)

Wurth Elektronik WA-MTAB Brass PCB Mount Fuse Clip for 19.1 x 5.1mm Blade Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Size

19.1 x 5.1mm

Mounting Style

PCB Mount

Fuse Type

Blade

Clip Material

Brass

Width

3.18mm

Length

6.88mm

Height

11.1mm

Series

WA-MTAB

For Use With

ATC, ATO

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China