Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 8.90
€ 0.89 Each (Supplied as a Tape) (ex VAT)
€ 10.59
€ 1.059 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
10
€ 8.90
€ 0.89 Each (Supplied as a Tape) (ex VAT)
€ 10.59
€ 1.059 Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.89 | € 8.90 |
100 - 240 | € 0.86 | € 8.60 |
250 - 490 | € 0.81 | € 8.10 |
500 - 990 | € 0.76 | € 7.60 |
1000+ | € 0.73 | € 7.30 |
Technical Document
Specifications
Brand
Wurth ElektronikChip Balun Type
Multilayer
Maximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Country of Origin
Taiwan, Province Of China