Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-210Brand: Wurth ElektronikManufacturers Part No.: 7484112500
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

0.55dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 11.20

€ 1.12 Each (Supplied as a Tape) (ex VAT)

€ 13.33

€ 1.333 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

€ 11.20

€ 1.12 Each (Supplied as a Tape) (ex VAT)

€ 13.33

€ 1.333 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 1.12€ 11.20
100 - 240€ 1.10€ 11.00
250 - 490€ 1.02€ 10.20
500 - 990€ 0.97€ 9.70
1000+€ 0.94€ 9.40

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

0.55dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China