E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Surface Mount Chip Balun

RS Stock No.: 427-205Brand: Wurth ElektronikManufacturers Part No.: 7484252450
brand-logo
View all in Chip Baluns

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (Supplied as a Tape) (ex VAT)

€ 10.59

€ 1.059 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun

€ 8.90

€ 0.89 Each (Supplied as a Tape) (ex VAT)

€ 10.59

€ 1.059 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Surface Mount Chip Balun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.89€ 8.90
100 - 240€ 0.86€ 8.60
250 - 490€ 0.81€ 8.10
500 - 990€ 0.76€ 7.60
1000+€ 0.73€ 7.30

Technical Document

Specifications

Chip Balun Type

Multilayer

Maximum Insertion Loss

1.2dB

Mounting Type

Surface Mount

Pin Count

6

Country of Origin

Taiwan, Province Of China