Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik 7488910245 Chip SMT Antenna

RS Stock No.: 177-6015Brand: Wurth ElektronikManufacturers Part No.: 7488910245
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Gain

1dBi

Physical Form

Chip

Dimensions

9.5 x 2 x 1.2mm

Height

1.2mm

Length

9.5mm

Width_SC_PC

2mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik

Surface Mount Technology (SMT) Antennas

Stock information temporarily unavailable.

€ 3,680.00

€ 3.68 Each (On a Reel of 1000) (ex VAT)

€ 4,379.20

€ 4.379 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 7488910245 Chip SMT Antenna

€ 3,680.00

€ 3.68 Each (On a Reel of 1000) (ex VAT)

€ 4,379.20

€ 4.379 Each (On a Reel of 1000) (inc. VAT)

Wurth Elektronik 7488910245 Chip SMT Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gain

1dBi

Physical Form

Chip

Dimensions

9.5 x 2 x 1.2mm

Height

1.2mm

Length

9.5mm

Width_SC_PC

2mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik

Surface Mount Technology (SMT) Antennas