Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 8.6mm
Length
12.7mm
Width
8.6mm
Isolation Voltage
1500V ac
Termination Type
Solder
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEEE 802.3, UL 94 V-0
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
€ 3,191.25
€ 8.51 Each (Supplied as a Tape) (ex VAT)
€ 3,797.59
€ 10.127 Each (Supplied as a Tape) (inc. VAT)
375
€ 3,191.25
€ 8.51 Each (Supplied as a Tape) (ex VAT)
€ 3,797.59
€ 10.127 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
375
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 8.6mm
Length
12.7mm
Width
8.6mm
Isolation Voltage
1500V ac
Termination Type
Solder
Minimum Temperature
0°C
Turns Ratio
1:1
Maximum Temperature
+70°C
Construction
Enclosed
Standards Met
IEEE 802.3, UL 94 V-0
Product details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches