Technical Document
Specifications
Brand
Wurth ElektronikInductance
3 μH
Function
Transmitter
Maximum dc Current
8.5A
Maximum DC Resistance
35mΩ
Self Resonant Frequency
27MHz
Q Factor
60
Series
WE-WPCC
Core Material
Ferrite Core
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Mounting Type
Radial
Inductance Tolerance
±10 %
Dimensions
50 x 30 x 2.4mm
Width_SC_PC
30mm
Length
50mm
Height
2.4mm
Country of Origin
Taiwan, Province Of China
€ 22.00
€ 22.00 Each (ex VAT)
€ 26.18
€ 26.18 Each (inc. VAT)
Standard
1
€ 22.00
€ 22.00 Each (ex VAT)
€ 26.18
€ 26.18 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 22.00 |
10 - 24 | € 20.31 |
25 - 49 | € 18.59 |
50 - 99 | € 16.58 |
100+ | € 14.49 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
3 μH
Function
Transmitter
Maximum dc Current
8.5A
Maximum DC Resistance
35mΩ
Self Resonant Frequency
27MHz
Q Factor
60
Series
WE-WPCC
Core Material
Ferrite Core
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-20°C
Mounting Type
Radial
Inductance Tolerance
±10 %
Dimensions
50 x 30 x 2.4mm
Width_SC_PC
30mm
Length
50mm
Height
2.4mm
Country of Origin
Taiwan, Province Of China