Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
215mA
Series
WCAP-ATG5
Leakage Current
35.2 μA
Tolerance
±20%
Dissipation Factor
15
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
€ 195.00
€ 0.13 Each (In a Box of 1500) (ex VAT)
€ 232.05
€ 0.155 Each (In a Box of 1500) (inc. VAT)
1500
€ 195.00
€ 0.13 Each (In a Box of 1500) (ex VAT)
€ 232.05
€ 0.155 Each (In a Box of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
215mA
Series
WCAP-ATG5
Leakage Current
35.2 μA
Tolerance
±20%
Dissipation Factor
15
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V