E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020678024

RS Stock No.: 163-6238Brand: Wurth ElektronikManufacturers Part No.: 860020678024
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

700mA

Series

WCAP-ATG5

Leakage Current

340 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 321.00

€ 1.07 Each (In a Box of 300) (ex VAT)

€ 381.99

€ 1.273 Each (In a Box of 300) (inc. VAT)

Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020678024

€ 321.00

€ 1.07 Each (In a Box of 300) (ex VAT)

€ 381.99

€ 1.273 Each (In a Box of 300) (inc. VAT)

Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020678024
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

700mA

Series

WCAP-ATG5

Leakage Current

340 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in