Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860240673003

RS Stock No.: 839-6251Brand: Wurth ElektronikManufacturers Part No.: 860240673003
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Series

WCAP-AT1H

Ripple Current

130mA

Leakage Current

11 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series

WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.50

€ 0.26 Each (In a Bag of 25) (ex VAT)

€ 7.74

€ 0.309 Each (In a Bag of 25) (inc. VAT)

Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860240673003

€ 6.50

€ 0.26 Each (In a Bag of 25) (ex VAT)

€ 7.74

€ 0.309 Each (In a Bag of 25) (inc. VAT)

Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860240673003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 225€ 0.26€ 6.50
250 - 600€ 0.16€ 4.00
625+€ 0.16€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Series

WCAP-AT1H

Ripple Current

130mA

Leakage Current

11 μA

Tolerance

±20%

Dissipation Factor

10

Country of Origin

China

Product details

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series

WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more