Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484015

RS Stock No.: 125-0102Brand: Wurth ElektronikManufacturers Part No.: 861111484015
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

740mA

Series

WCAP-AIL5

Polarised

Polar

Tolerance

±20%

Leakage Current

900 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 472.00

€ 4.72 Each (In a Tray of 100) (ex VAT)

€ 561.68

€ 5.617 Each (In a Tray of 100) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484015

€ 472.00

€ 4.72 Each (In a Tray of 100) (ex VAT)

€ 561.68

€ 5.617 Each (In a Tray of 100) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

740mA

Series

WCAP-AIL5

Polarised

Polar

Tolerance

±20%

Leakage Current

900 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more