Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.35mm
Height
10.35mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
350mA
Series
WCAP-ASLI
Polarised
Polar
Leakage Current
50 μA
Tolerance
±20%
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
€ 250.00
€ 0.50 Each (On a Reel of 500) (ex VAT)
€ 297.50
€ 0.595 Each (On a Reel of 500) (inc. VAT)
500
€ 250.00
€ 0.50 Each (On a Reel of 500) (ex VAT)
€ 297.50
€ 0.595 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.35mm
Height
10.35mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
350mA
Series
WCAP-ASLI
Polarised
Polar
Leakage Current
50 μA
Tolerance
±20%
Dissipation Factor
12
Country of Origin
China
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended