E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 1μF Surface Mount Aluminium Polymer Capacitor, 100V dc

RS Stock No.: 275-9296Brand: Wurth ElektronikManufacturers Part No.: 865080840001
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

1µF

Voltage

100V dc

Dielectric Material Family

Aluminium Electrolytic

Mounting Type

Surface Mount

Package/Case

Can

Country of Origin

China

Stock information temporarily unavailable.

€ 320.00

€ 0.16 Each (On a Reel of 2000) (ex VAT)

€ 380.80

€ 0.19 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 1μF Surface Mount Aluminium Polymer Capacitor, 100V dc

€ 320.00

€ 0.16 Each (On a Reel of 2000) (ex VAT)

€ 380.80

€ 0.19 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 1μF Surface Mount Aluminium Polymer Capacitor, 100V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

1µF

Voltage

100V dc

Dielectric Material Family

Aluminium Electrolytic

Mounting Type

Surface Mount

Package/Case

Can

Country of Origin

China