Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

RS Stock No.: 212-0545Brand: Wurth ElektronikManufacturers Part No.: 865081
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

2200µF

Voltage Range

25 → 50V dc

Minimum Voltage

25V dc

Maximum Voltage

50V dc

Capacitance Range

1 μF → 2200µF

Minimum Capacitance

1µF

Country of Origin

China

Stock information temporarily unavailable.

€ 242.50

€ 242.50 Each (ex VAT)

€ 288.58

€ 288.58 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

€ 242.50

€ 242.50 Each (ex VAT)

€ 288.58

€ 288.58 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

2200µF

Voltage Range

25 → 50V dc

Minimum Voltage

25V dc

Maximum Voltage

50V dc

Capacitance Range

1 μF → 2200µF

Minimum Capacitance

1µF

Country of Origin

China