E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

RS Stock No.: 212-0547Brand: Wurth ElektronikManufacturers Part No.: 865230
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

1000µF

Voltage Range

6.3 → 50V dc

Minimum Voltage

6.3V dc

Maximum Voltage

50V dc

Capacitance Range

0.1 μF → 1000µF

Minimum Capacitance

0.1µF

Country of Origin

China

Stock information temporarily unavailable.

€ 250.22

€ 250.22 Each (ex VAT)

€ 297.76

€ 297.76 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces

€ 250.22

€ 250.22 Each (ex VAT)

€ 297.76

€ 297.76 Each (inc. VAT)

Wurth Elektronik, Surface Mount Aluminium Capacitor Kit 35 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

35

Mounting Type

Surface Mount

Dielectric Material

Aluminium

Maximum Capacitance

1000µF

Voltage Range

6.3 → 50V dc

Minimum Voltage

6.3V dc

Maximum Voltage

50V dc

Capacitance Range

0.1 μF → 1000µF

Minimum Capacitance

0.1µF

Country of Origin

China