Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc

RS Stock No.: 257-0047Brand: Wurth ElektronikManufacturers Part No.: 870056174001
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

80V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

€ 12.50

€ 1.25 Each (Supplied as a Tape) (ex VAT)

€ 14.88

€ 1.488 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc
Select packaging type

€ 12.50

€ 1.25 Each (Supplied as a Tape) (ex VAT)

€ 14.88

€ 1.488 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

80V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can